Cart

ISL32495EIBZ-T

INTERSIL ISL32495EIBZ-T

image shown is a representation only

INTERSIL

RS-485 1/2 5V SOIC8
Supplier: Intersil
Matchcode: ISL32495EIBZ-T
Rutronik No.: ASSP1518
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
2.49 $
6,225.00 $

Prices

2,500 2.49 $
5,000 2.44 $

Parameter

Package
SO8
Automotive
NO
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?