Cart

ISL32455EIBZ

INTERSIL ISL32455EIBZ

image shown is a representation only

INTERSIL

RS458/422 1T/1R 3V SO8 SMD
Supplier: Intersil
Matchcode: ISL32455EIBZ
Rutronik No.: ASSP1774
Unit Pack: 98
MOQ: 980
package: SO8
Packaging: TUBE
On request
3.31 $
3,243.80 $

Prices

980 3.31 $
1,078 3.20 $

Parameter

Type
RS485/422
Data rate
1 Mb/s
Number of Tx
1
Number of Rx
1
Package
SO8
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3.0 V
Vcc(max)
5.5 V
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?