Cart

ISL32452EIUZ

INTERSIL ISL32452EIUZ

image shown is a representation only

INTERSIL

RS458/422 1T/1R 3V MSOP8 SMD
Supplier: Intersil
Matchcode: ISL32452EIUZ
Rutronik No.: ASSP1783
Unit Pack: 50
MOQ: 1000
package: MSOP8
Packaging: TUBE
On request
2.78 $
2,780.00 $

Parameter

Type
RS485/422
Data rate
0.25 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3.3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?