Cart

ISL32452EIUZ-T

INTERSIL ISL32452EIUZ-T

image shown is a representation only

INTERSIL

RS458/422 1T/1R 3V MSOP8 SMD
Supplier: Intersil
Matchcode: ISL32452EIUZ-T
Rutronik No.: ASSP1916
Unit Pack: 2500
MOQ: 2500
package: MSOP8
Packaging: REEL
On request
2.76 $
6,900.00 $

Parameter

Type
RS485/422
Data rate
0.25 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3.3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
MSOP8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?