Cart

ISL32452EIBZ-T

INTERSIL ISL32452EIBZ-T

image shown is a representation only

INTERSIL

RS485/422 1T/1R 3V SO8 SMD
Supplier: Intersil
Matchcode: ISL32452EIBZ-T
Rutronik No.: ASSP1626
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Soon available
2.77 $
6,925.00 $

Parameter

Type
RS485/422
Data rate
25 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3.3 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?