Cart

ISL32435EIUZ-T7A

INTERSIL ISL32435EIUZ-T7A

image shown is a representation only

INTERSIL

RS485/422 1T/1R 1Mbps MSOP8 SMD
Supplier: Intersil
Matchcode: ISL32435EIUZ-T7A
Rutronik No.: ASSP1609
Unit Pack: 250
MOQ: 250
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.13 $
532.50 $

Prices

250 2.13 $
5,000 2.09 $

Parameter

Type
RS485/422
Data rate
1 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
15.5 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?