Cart

ISL32432EIUZ-T7A

INTERSIL ISL32432EIUZ-T7A

image shown is a representation only

INTERSIL

RS485/422 1T/1R 3V MSOP8 SMD
Supplier: Intersil
Matchcode: ISL32432EIUZ-T7A
Rutronik No.: ASSP1710
Unit Pack: 250
MOQ: 250
package: MSOP8
Packaging: REEL
On request
4.53 $
1,132.50 $

Prices

250 4.53 $
500 2.94 $
750 2.85 $
1,000 2.77 $

Parameter

Type
RS485/422
Data rate
25 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3.3 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
15 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?