Cart

ISL3232EIRZ

INTERSIL ISL3232EIRZ

image shown is a representation only

INTERSIL

RS232 TRANS/REC ESD QFN16
Supplier: Intersil
Matchcode: ISL3232EIRZ
Rutronik No.: ICPER6404
Unit Pack: 60
MOQ: 1200
package: QFN16
Packaging: TUBE
On request
1.28 $
1,536.00 $

Parameter

Type
RS232
Interface
250
Data rate
16.5 Mb/s
Number of Tx
3
Number of Rx
-40
Automotive
NO
Package
QFN16
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?