Cart

ISL32173EIVZ

INTERSIL ISL32173EIVZ

image shown is a representation only

INTERSIL

RS422 0R/4T 3-5,5V SO16 SMD
Supplier: Intersil
Matchcode: ISL32173EIVZ
Rutronik No.: ASSP1826
Unit Pack: 96
MOQ: 1920
package: TSSOP16
Packaging: TUBE
On request
1.27 $
2,438.40 $

Parameter

Data rate
80
Type
RS422
Package
TSSOP16
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Footprint
32 mm²
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?