Cart

ISL32172EFVZ-T

INTERSIL ISL32172EFVZ-T

image shown is a representation only

INTERSIL

RS422 0R/4T 3-5,5V TSSOP16 SMD
Supplier: Intersil
Matchcode: ISL32172EFVZ-T
Rutronik No.: ASSP1620
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
On request
1.35 $
3,375.00 $

Prices

2,500 1.35 $
5,000 1.31 $

Parameter

Type
RS422
Data rate
32 Mb/s
Number of Tx
4
Number of Rx
0
Package
TSSOP16
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Footprint
32 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?