ISL3175EIBZ-T

image shown is a representation only
Supplier: Intersil
Matchcode: ISL3175EIBZ-T
Rutronik No.: ASSP1711
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Parameter
- Type
- RS485/422
- Data rate
- 0.5 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- 3 V
- Vcc(max)
- 3.6 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- NO
- Package
- SO8
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks