Cart

ISL3170EIUZ

INTERSIL ISL3170EIUZ

image shown is a representation only

INTERSIL

RS485/422 1T/1R 3,3V MSOP10 SMD
Supplier: Intersil
Matchcode: ISL3170EIUZ
Rutronik No.: ASSP1740
Unit Pack: 98
MOQ: 1960
package: SO10
Packaging: TUBE
On request
0.9926 $
1,945.50 $

Parameter

Type
RS485/422
Data rate
0.25 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
16 mm²
Automotive
NO
Package
SO10
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?