Cart

ISL3158EIUZ-T7A

INTERSIL ISL3158EIUZ-T7A

image shown is a representation only

INTERSIL

RS485/422 ESD TRANSCEIVER MSOP8
Supplier: Intersil
Matchcode: ISL3158EIUZ-T7A
Rutronik No.: ASSP1607
Unit Pack: 1
MOQ: 250
package: MSOP8
Packaging: REEL
Soon available
0.9818 $
245.45 $

Parameter

Type
RS485/422
Data rate
20 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
16 mm²
Automotive
NO
Package
MSOP8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?