Cart

ISL29501IRZ-T7A

INTERSIL ISL29501IRZ-T7A

image shown is a representation only

INTERSIL

Proximity Sensor TOF Digital A
Supplier: Intersil
Matchcode: ISL29501IRZ-T7A
Rutronik No.: ICINOS1087
Unit Pack: 1
MOQ: 1
package: 24LDQFN
Packaging: REEL
In Stock
9.33 $
9.33 $

Prices

1 9.33 $
500 8.90 $
750 8.59 $
1,000 7.66 $

Parameter

Proximity
I²C
Lambda max
0.25 µs
Lambda peak
0.25 µs
Vcc(min)
2.7 V
Vcc(max)
3.3 V
Top(max)
85 °C
Footprint
20 mm²
I(C)
55 mA
Top(min)
-40 °C
Mounting
BGA
Automotive
NO
Package
24LDQFN
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?