Cart

ISL29501-ST-EV1Z

INTERSIL ISL29501-ST-EV1Z

image shown is a representation only

INTERSIL

ISL29501 EVAL KIT SAND TIGER
Supplier: Intersil
Matchcode: ISL29501-ST-EV1Z
Rutronik No.: ICINOS1054
Unit Pack: 1
MOQ: 1
package: EVALBOARD
Packaging: BOX
On request
489.52 $
489.52 $

Prices

1 489.52 $
2 466.68 $
6 450.36 $
14 424.25 $
35 401.41 $

Parameter

Interface
I²C
Vcc(min)
2.7 V
Vcc(max)
3.3 V
Top(max)
85 °C
I(C)
55 mA
Top(min)
-40 °C
Mounting
BGA
Automotive
NO
Package
EVALBOARD
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?