Cart

ISL29120IROZ-T7

INTERSIL

Ambient Light Sensor RGBDigital
Supplier: Intersil
Matchcode: ISL29120IROZ-T7
Rutronik No.: ICIN3132
Unit Pack: 1000
MOQ: 1000
package: ODFN6
Packaging: REEL
On request
3.02 $
3,020.00 $

Parameter

t rise
530 nm
Proximity
Digital
Lambda max
70 µs
Lambda peak
2410 µs
Vcc(min)
2.25 V
Vcc(max)
3.63 V
Top(max)
85 °C
Lux-range max
0.3 lux
Icc
10000 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
ODFN6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?