Cart

ISL29035IROZ-T7

INTERSIL

Ambient Light Sensor Digital
Supplier: Intersil
Matchcode: ISL29035IROZ-T7
Rutronik No.: ICIN3422
Unit Pack: 3000
MOQ: 3000
package: ODFN
Packaging: REEL
Soon available
0.808 $
2,424.00 $

Parameter

Distance
16 bits
t rise
550 nm
Proximity
Digital
Lambda max
0.02 µs
Lambda peak
0.02 µs
Vcc(min)
2.25 V
Vcc(max)
3.63 V
Top(max)
85 °C
Footprint
2.4 mm²
Lux-range min
57 µA
Lux-range max
0 lux
Icc
64000 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
ODFN
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Thailand
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?