ISL29034IROZ-T7

Supplier: Intersil
Matchcode: ISL29034IROZ-T7
Rutronik No.: ICINOS1083
Unit Pack: 3000
MOQ: 3000
package: 4 LD ODFN
Packaging: REEL
Parameter
- Distance
- 16 bits
- t rise
- 550 nm
- Proximity
- Digital
- Lambda max
- 0.02 µs
- Lambda peak
- 0.02 µs
- Vcc(min)
- 2.25 V
- Vcc(max)
- 3.63 V
- Top(max)
- 85 °C
- Footprint
- 1.95 mm²
- Lux-range min
- 57 µA
- Lux-range max
- 0.015 lux
- Icc
- 64000 lux
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- 4 LD ODFN
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414090000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 26 weeks