Cart

ISL29029IROZ-T7

INTERSIL

Ambient Light Sensor Digital
Supplier: Intersil
Matchcode: ISL29029IROZ-T7
Rutronik No.: ICIN2613
Unit Pack: 3000
MOQ: 3000
package: QDFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.66 $
7,980.00 $

Prices

3,000 2.66 $
6,000 2.61 $

Parameter

Proximity
yes
Package
QDFN8
Vcc(max)
3.63 V
Top(max)
85 °C
Lux-range min
125 µA
Lux-range max
2000 lux
Automotive
NO
Resolution
12 mm
Vcc(min)
2.25 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?