Cart

ISL29028AIROZ-T7

INTERSIL

Proximity Ambient Light Sensor
Supplier: Intersil
Matchcode: ISL29028AIROZ-T7
Rutronik No.: ICINOS1075
Unit Pack: 3000
MOQ: 3000
package: ODFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.89 $
8,670.00 $

Prices

3,000 2.89 $
6,000 2.82 $

Parameter

Proximity
YES
Package
ODFN8
Vcc(max)
3.63 V
Top(max)
85 °C
Lux-range max
2000 lux
Icc
110 lux
Automotive
NO
Idark
1
Lambda max
500 µs
Resolution
16 mm
t rise
0.5 nm
t fall
0.5 mm
Vcc(min)
2.25 V
Top(min)
-40 °C
Mounting
SMD
Footprint
4.2 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?