Cart

ISL29020IROZ-T7

INTERSIL ISL29020IROZ-T7

image shown is a representation only

INTERSIL

Ambient Light Sensor Digital
Supplier: Intersil
Matchcode: ISL29020IROZ-T7
Rutronik No.: ICIN2511
Unit Pack: 3000
MOQ: 3000
package: ODFN6
Packaging: REEL
Topseller
In Stock
1.93 $
5,790.00 $

Parameter

Distance
16 bits
t rise
1000 nm
Proximity
Digital
Vcc(min)
2.25 V
Vcc(max)
3.3 V
Top(max)
85 °C
Lux-range max
0.96 lux
Icc
64000 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
ODFN6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?