Cart

ISL29020IROZ-EVALZ

INTERSIL

Ambient Light Sensor
Supplier: Intersil
Matchcode: ISL29020IROZ-EVALZ
Rutronik No.: ICIN2727
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
On request
295.87 $
295.87 $

Prices

1 295.87 $
5 293.00 $

Parameter

Package
PCB
Top(max)
85 °C
Automotive
NO
Top(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?