Cart

ISL28230FUZ-T7A

INTERSIL ISL28230FUZ-T7A

image shown is a representation only

INTERSIL

2xOP 0,4MHz 0,2V/µs MSOP8 SMD
Supplier: Intersil
Matchcode: ISL28230FUZ-T7A
Rutronik No.: ICOP7211
Unit Pack: 250
MOQ: 250
package: MSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.1275 $
281.88 $

Prices

250 1.1275 $
5,000 1.106 $

Parameter

Package
MSOP8
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
16 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?