Cart

ISL28218FBZ

INTERSIL ISL28218FBZ

image shown is a representation only

INTERSIL

2xOP 4MHz 1.2V/µs SO8 SMD
Supplier: Intersil
Matchcode: ISL28218FBZ
Rutronik No.: ICOP6390
Unit Pack: 1
MOQ: 970
package: SO8
Packaging: BULK
Topseller
On request
2.45 $
2,376.50 $

Parameter

Slew rate
1.2 V/µs
Channels
2
Package
SO8
Optimisation
LowPower
R2R
Yes
Vcc(min)
3 V
Shutdown
No
Vcc(max)
40 V
GBW
4 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.23 mV
Noise
5.6 nV/rtHz
Input bias
0.23 pA
Offset drift
1.4 µV/°C
Leadfree Defin.
4
Packaging
BULK
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?