Cart

ISL28194FHZ-T7A

INTERSIL ISL28194FHZ-T7A

image shown is a representation only

INTERSIL

1xOP 0.004MHz0.001V/µs SOT23SMD
Supplier: Intersil
Matchcode: ISL28194FHZ-T7A
Rutronik No.: ICOP7202
Unit Pack: 250
MOQ: 250
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.11 $
277.50 $

Prices

250 1.11 $
5,000 1.09 $

Parameter

Channels
1
R2R
yes
Shutdown
no
GBW
0.0035 MHz
Slew rate
0.0012 V/µs
Input offset
2 mV
Input bias
15 pA
Noise
265 nV/rtHz
Vcc(min)
1.8 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?