Cart

ISL28134IBZ-T13

INTERSIL ISL28134IBZ-T13

image shown is a representation only

INTERSIL

1xOP 3.5MHz 1,5V/µs SO8 SMD
Supplier: Intersil
Matchcode: ISL28134IBZ-T13
Rutronik No.: ICOP7030
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
1.24 $
3,100.00 $

Parameter

Slew rate
1.5 V/µs
Channels
1
Package
SO8
R2R
Yes
Vcc(min)
2.25 V
Shutdown
No
Vcc(max)
6 V
GBW
3.5 MHz
Automotive
NO
Top(max)
85 °C
Input offset
0.0025 mV
Noise
8 nV/rtHz
Input bias
120 pA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?