Cart

ISL28134FHZ-T7

INTERSIL ISL28134FHZ-T7

image shown is a representation only

INTERSIL

1xOP 3.5MHz 1,5V/µs SOT23 SMD
Supplier: Intersil
Matchcode: ISL28134FHZ-T7
Rutronik No.: ICOP7314
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
4,590.00 $

Prices

3,000 1.53 $
6,000 1.50 $

Parameter

Slew rate
1.5 V/µs
Channels
1
Package
SOT23-5
Optimisation
ZeroDrift
R2R
R2R In/Out
Vcc(min)
2.25 V
Shutdown
No
Vcc(max)
6 V
GBW
3.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.0025 mV
Noise
8 nV/rtHz
Input bias
120 pA
Offset drift
0.015 µV/°C
Icc/ Channel
675 µA
Output current
65 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?