Cart

ISL28117FBZ

INTERSIL ISL28117FBZ

image shown is a representation only

INTERSIL

1xOP 1.5MHz 0.5V/µs SO8 SMD
Supplier: Intersil
Matchcode: ISL28117FBZ
Rutronik No.: ICOP6319
Unit Pack: 1
MOQ: 1940
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9729 $
1,887.43 $

Parameter

Channels
1
R2R
no
Shutdown
no
GBW
1.5 MHz
Slew rate
0.5 V/µs
Input offset
18.5 mV
Input bias
1 pA
Noise
8 nV/rtHz
Vcc(min)
4.5 V
Vcc(max)
40 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?