Cart

ISL28023FR60Z-T7A

INTERSIL ISL28023FR60Z-T7A

image shown is a representation only

INTERSIL

I-MonIC 24 Ld QFN SMD
Supplier: Intersil
Matchcode: ISL28023FR60Z-T7A
Rutronik No.: ICOP7217
Unit Pack: 250
MOQ: 250
package: QFN24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
2.85 $
712.50 $

Prices

250 2.85 $
5,000 2.79 $

Parameter

Slew rate
1 V/µs
Channels
2
Package
QFN24
R2R
No
Vcc(min)
3 V
Shutdown
No
Vcc(max)
5.5 V
GBW
3.4 MHz
Automotive
AEC-Q(100)
Top(max)
125 °C
Offset drift
50 µV/°C
Output current
10 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Footprint
16 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?