Cart

ISL28005FH50Z-T7

INTERSIL ISL28005FH50Z-T7

image shown is a representation only

INTERSIL

I-MonIC SOT23-5 SMD
Supplier: Intersil
Matchcode: ISL28005FH50Z-T7
Rutronik No.: ICIN2828
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.1582 $
3,474.60 $

Prices

3,000 1.1582 $
6,000 1.1361 $

Parameter

Package
SOT23-5
R2R
No
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
28 V
GBW
0.11 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?