Cart

ISL26104AVZ-T

INTERSIL ISL26104AVZ-T

image shown is a representation only

INTERSIL

4xADC 24bit 4ksps TSSOP28 SMD
Supplier: Intersil
Matchcode: ISL26104AVZ-T
Rutronik No.: ICADC1245
Unit Pack: 2500
MOQ: 2500
package: TSSOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.81 $
14,525.00 $

Prices

2,500 5.81 $
5,000 5.44 $

Parameter

Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
TSSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?