Cart

ISL23418TFUZ-TK

INTERSIL ISL23418TFUZ-TK

image shown is a representation only

INTERSIL

1xDCP100k/128 I2C MSOP10 SMD
Supplier: Intersil
Matchcode: ISL23418TFUZ-TK
Rutronik No.: ICDAC1302
Unit Pack: 1000
MOQ: 4000
package: MSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7461 $
2,984.40 $

Prices

4,000 0.7461 $
5,000 0.7319 $

Parameter

Interface
I2C
Package
MSOP10
Taps
128
Resistance
100 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
volatile
Vcc(min)
1.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
16 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?