Cart

ISL22313WFU10Z-TK

INTERSIL ISL22313WFU10Z-TK

image shown is a representation only

INTERSIL

1xDCP 50k?/128 I2C MSOP10 SMD
Supplier: Intersil
Matchcode: ISL22313WFU10Z-TK
Rutronik No.: ICDAC1067
Unit Pack: 1000
MOQ: 2000
package: MSOP10
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
3,000.00 $

Prices

2,000 1.50 $
5,000 1.48 $

Parameter

Interface
SPI
Package
MSOP10
Taps
128
Resistance
50 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Channels
1
Leadfree Defin.
RoHS-conform
Packaging
REEL
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
15 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?