Cart

ISL21400IU8Z

INTERSIL ISL21400IU8Z

image shown is a representation only

INTERSIL

PROG.TEMP.SLOPE VREF MSOP8
Supplier: Intersil
Matchcode: ISL21400IU8Z
Rutronik No.: ICSPR8588
Unit Pack: 50
MOQ: 200
package: MSOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/06/2013
2.03 $
406.00 $

Prices

200 2.03 $
1,000 1.96 $
Obsolete article with this quantity is not orderable.

Parameter

T(A)min
+-2,1 mV
T(A)max
1010 ppm/°C
U(cc)max
1.200 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
MSOP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
ABC-Code
A
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?