Cart

ISL2111AR4Z

INTERSIL

HaBr FETDr 3.0A 100V DFN-12 SMD
Supplier: Intersil
Matchcode: ISL2111AR4Z
Rutronik No.: ICIFP44726
Unit Pack: 1
MOQ: 750
package: DFN-12
Packaging: TUBE
On request
On request
On request

Parameter

Application
2x Driver
Channels
2
V(op,max)
100 V
I(lim,min)/Ch
3 A
Mounting
SMD
T(j,max)
150 °C
t(on)
0.032 µS
t(off)
0.032 µS
Technology
TTL
Automotive
NO
Package
DFN-12
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?