Cart

ISL21090BFB850Z-TK

INTERSIL ISL21090BFB850Z-TK

image shown is a representation only

INTERSIL

PREC.VREF 5,0V SO8
Supplier: Intersil
Matchcode: ISL21090BFB850Z-TK
Rutronik No.: ICREF1110
Unit Pack: 1000
MOQ: 1000
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.53 $
4,530.00 $

Prices

1,000 4.53 $
5,000 4.44 $

Parameter

T(A)min
0.02 mV
T(A)max
7 ppm/°C
U(cc)max
5.0 V
Package
SO8
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?