Cart

ISL21080DIH310Z-TK

INTERSIL ISL21080DIH310Z-TK

image shown is a representation only

INTERSIL

300nA NANO PWR VREF 1,0V SOT23
Supplier: Intersil
Matchcode: ISL21080DIH310Z-TK
Rutronik No.: ICSPR8687
Unit Pack: 1000
MOQ: 1000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8968 $
896.80 $

Prices

1,000 0.8968 $
5,000 0.8797 $

Parameter

T(A)min
0.7 mV
T(A)max
50 ppm/°C
U(cc)max
1.024 V
Package
SOT23-3
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?