Cart

ISL21080CIH320Z-TK

INTERSIL ISL21080CIH320Z-TK

image shown is a representation only

INTERSIL

300nA NANO PWR VREF 2,0V SOT23
Supplier: Intersil
Matchcode: ISL21080CIH320Z-TK
Rutronik No.: ICSPR8681
Unit Pack: 1000
MOQ: 2000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8108 $
1,621.60 $

Prices

2,000 0.8108 $
5,000 0.7954 $

Parameter

Vout
2.048 V
Accuracy
0.3 mV
Drift
50 ppm/°C
T(A)min
-40 °C
T(A)max
85 °C
U(cc)min
2.7 V
U(cc)max
5.5 V
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?