Cart

ISL21080CIH315Z-TK

INTERSIL ISL21080CIH315Z-TK

image shown is a representation only

INTERSIL

300nA NANO PWR VREF 1,5V SOT23
Supplier: Intersil
Matchcode: ISL21080CIH315Z-TK
Rutronik No.: ICSPR8680
Unit Pack: 1000
MOQ: 4000
package: SOT23-3
Packaging: REEL
Topseller
On request
0.7753 $
3,101.20 $

Parameter

T(A)min
0.7 mV
T(A)max
50 ppm/°C
U(cc)max
1.500 V
Package
SOT23-3
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?