Cart

ISL2101AAR3Z

INTERSIL

HaBr FETDr 2.0A 100V DFN9 SMD
Supplier: Intersil
Matchcode: ISL2101AAR3Z
Rutronik No.: ICIFP44722
Unit Pack: 100
MOQ: 800
package: DFN9
Packaging: TUBE
On request
2.45 $
1,960.00 $

Prices

800 2.45 $
1,000 2.47 $
2,000 2.44 $
4,000 2.39 $
8,000 2.35 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DFN9
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?