Cart

ISL21010CFH320Z-TK

INTERSIL ISL21010CFH320Z-TK

image shown is a representation only

INTERSIL

MICRO PWR VREF 2,048V SOT23
Supplier: Intersil
Matchcode: ISL21010CFH320Z-TK
Rutronik No.: ICSPR9094
Unit Pack: 1000
MOQ: 2000
package: SOT23-3
Packaging: REEL
Topseller
On request
0.8227 $
1,645.40 $

Parameter

Reference type
2.048
U(cc)min
2.048 V
U(cc)max
2.048 V
Package
SOT23-3
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
2.2 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
8 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?