Cart

ISL1219IUZ-T

INTERSIL ISL1219IUZ-T

image shown is a representation only

INTERSIL

LowPower RTC I2C MSOP10
Supplier: Intersil
Matchcode: ISL1219IUZ-T
Rutronik No.: ICRTV4933
Unit Pack: 2500
MOQ: 2500
package: MSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
2.12 $
5,300.00 $

Prices

2,500 2.12 $
5,000 2.03 $

Parameter

Frequency
RTC MHz
Package
MSOP10
Automotive
NO
Memory
2.7
Mounting
SMD
Footprint
16 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
91149000900
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?