Cart

ISL1208IRT8Z-TK

INTERSIL

I2C RTC 8LD TDFN
Supplier: Intersil
Matchcode: ISL1208IRT8Z-TK
Rutronik No.: ICINA3226
Unit Pack: 1000
MOQ: 1000
package: TDFN
Packaging: TUBE
On request
1.71 $
1,710.00 $

Prices

1,000 1.71 $
2,000 1.59 $

Parameter

Type
Video
Package
TDFN
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?