Cart

ISL12020MIRZ-T7A

INTERSIL ISL12020MIRZ-T7A

image shown is a representation only

INTERSIL

LowPower RTC +/-5ppm I2C DFN20
Supplier: Intersil
Matchcode: ISL12020MIRZ-T7A
Rutronik No.: ICRTV4891
Unit Pack: 250
MOQ: 250
package: DFN20
Packaging: REEL
Topseller
On request
4.06 $
1,015.00 $

Parameter

Frequency
RTC MHz
Package
DFN20
Automotive
NO
Memory
2.7
Mounting
SMD
Footprint
21.8 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?