Cart

IP82C55AZ

INTERSIL IP82C55AZ

image shown is a representation only

INTERSIL

40 PDIP PERIPH PRG-IO 5V 8MHZ
Supplier: Intersil
Matchcode: IP82C55AZ
Rutronik No.: ICPER6645
Unit Pack: 9
MOQ: 9
package: PDIP40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
14.89 $
134.01 $

Prices

9 14.89 $
108 12.10 $
252 11.16 $

Parameter

Automotive
NO
Package
PDIP40
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?