Cart

ICM7556IPDZ

INTERSIL ICM7556IPDZ

image shown is a representation only

INTERSIL

TimerIC DIP14 THT
Supplier: Intersil
Matchcode: ICM7556IPDZ
Rutronik No.: ICRTV1040
Unit Pack: 1
MOQ: 2500
package: DIP14
Packaging: TUBE
On request
0.7997 $
1,999.25 $

Parameter

Package
DIP14
Automotive
NO
Top(min)
-25 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
18 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?