Cart

ICM7555IPAZ

INTERSIL ICM7555IPAZ

image shown is a representation only

INTERSIL

TimerIC DIP8 THT
Supplier: Intersil
Matchcode: ICM7555IPAZ
Rutronik No.: ICDIV5258
Unit Pack: 50
MOQ: 50
package: DIP8
Packaging: TUBE
In Stock
0.3075 $
15.38 $

Parameter

Type
Timer
Package
DIP8
Automotive
NO
Top(min)
-25 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
18 V
Mounting
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?