Cart

ICM7228AIBIZ

INTERSIL ICM7228AIBIZ

image shown is a representation only

INTERSIL

LCDDr 8Digit SOP-28
Supplier: Intersil
Matchcode: ICM7228AIBIZ
Rutronik No.: ICPWM6082
Unit Pack: 26
MOQ: 26
package: SO-28
Packaging: TUBE
In Stock
14.52 $
377.52 $

Prices

26 14.52 $
52 10.89 $
104 8.72 $
208 8.35 $

Parameter

Supply voltage
6 V
Temp.max.
-40 °C
Temp.min.
85 °C
Automotive
NO
Package
SO-28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?