ICM7218AIJI

image shown is a representation only
Supplier: Intersil
Matchcode: ICM7218AIJI
Rutronik No.: ICPWM6081
Unit Pack: 13
MOQ: 429
package: CERDIP-28
Packaging: TUBE
Parameter
- Supply voltage
- 6 V
- Temp.max.
- -40 °C
- Temp.min.
- 85 °C
- Automotive
- NO
- Package
- CERDIP-28
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 17 weeks