Cart

ICM7211AMIPLZ

INTERSIL ICM7211AMIPLZ

image shown is a representation only

INTERSIL

4-DIGIT LCD DISPLAY DRIVER
Supplier: Intersil
Matchcode: ICM7211AMIPLZ
Rutronik No.: ICPWM7232
Unit Pack: 1
MOQ: 1
package: DIP-40
Packaging: TUBE
In Stock
7.47 $
7.47 $

Prices

1 7.47 $
198 5.70 $
297 5.32 $
396 5.23 $
495 5.10 $

Parameter

Type
DIV
V(in) max
6 V
I(out)
0.3 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DIP-40
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?